
The AML21CBE2AD-001 is a 24V DC rated pushbutton switch with a current rating of 3A and a mechanical life of 25000 cycles. It features a DPDT throw configuration and is available in a panel mount, snap-in package. The switch is illuminated with multiple colors and has a silver contact plating. It is rated for 125V AC and has an electrical life of 25000 cycles. The switch is packaged in bulk and is part of the AML21 series.
Checking distributor stock and pricing after the page loads.
Honeywell AML21CBE2AD-001 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Color | Multiple |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT, 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
