Honeywell AML21CBE2CC technical specifications.
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPDT, 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21CBE2CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.