
This 24V DC rated panel mount switch features a current rating of 3A and a voltage rating of 125V AC. The switch has a straight orientation and a solder termination. It is part of the AML21 series and has a contact material of gold and silver with a gold plating. The switch is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell AML21EBA2EA technical specifications.
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Mount | Panel |
| Orientation | Straight |
| Series | AML21 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |