Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML21EBA3AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML21EBA3AA technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21EBA3AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.