Switch Push Button Rectangular Button 3A 250VAC Wire Lead Panel Mount
Checking distributor stock and pricing after the page loads.
Honeywell AML21EBA3AA-001 technical specifications.
| Actuator Style | Rectangular Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |