
The AML21FBA2AA-001 is a SPDT snap-in pushbutton switch with a voltage rating of 24V DC and 125V AC. It has a current rating of 3A and is plated with silver. The switch is available in a single unit and features a quick connect termination. It is suitable for use in a variety of applications and is designed for snap-in mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML21FBA2AA-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML21FBA2AA-001 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 3A |
| Illumination Color | Multiple |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | AML21 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21FBA2AA-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
