Honeywell AML21FBA2BA technical specifications.
| Color | Black |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Color | Multiple |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21FBA2BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
