
The AML21GBE2AA is a 24V DC rated, 125V AC rated, 3A current rated SPDT panel mount illuminated switch from Honeywell. It features a silver contact material and plating, and is RoHS compliant. The switch is designed for panel mount and snap in applications, with a straight orientation and solder termination.
Honeywell AML21GBE2AA technical specifications.
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21GBE2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.