
Switch Push Button N.O./N.C. 4PDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 3A |
| Illumination Type | Lamp |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
