
This illuminated pushbutton switch features a 24V DC rated voltage and a current rating of 3A. It has a panel mount design with a snap-in installation method and a straight orientation. The switch is illuminated with multiple colors and has a 4PDT throw configuration. It is RoHS compliant and has a gold contact material. The switch is rated for 125V AC and is suitable for use in a variety of applications.
Honeywell AML21GBE2DD technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21GBE2DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.