
The AML21GBE3AA switch from Honeywell features a DC rated voltage of 24V and an AC voltage rating of 125V. It has a current rating of 3A and is rated for 25,000 electrical and mechanical cycles. The switch is available in a panel mount configuration with silver contacts and is RoHS compliant.
Honeywell AML21GBE3AA technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21GBE3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
