
This SPDT switch features a silver contact material, a current rating of 3A, and a voltage rating of 24V DC. It is designed for panel mount applications and can be solder terminated. The switch is RoHS compliant and has a straight orientation. It is rated for 125V AC and is available for use in various applications.
Honeywell AML21HBA2AB technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21HBA2AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.