
Pushbutton Switches SW PB DP4T SQ Button Mom. Contact
Checking distributor stock and pricing after the page loads.
Honeywell AML21HBA2AC-003 technical specifications.
| Current Rating | 3A |
| Package Quantity | 1 |
| Series | AML21 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
