
This 24V DC rated DPDT switch features a silver contact material and a current rating of 3A. It is designed for panel mount applications with a snap-in mount and straight orientation. The switch is RoHS compliant and has a voltage rating of 125V AC. It can be terminated with solder and is suitable for use in a variety of applications.
Honeywell AML21HBA2AD technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21HBA2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.