
Switch Push Button N.O./N.C. 4PDT Square Button Alternate Contact Through Hole/Panel Mount PC Pins/Push-On
Checking distributor stock and pricing after the page loads.
Honeywell AML21JBA3DD technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |