Honeywell AML21JBB2AC technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21JBB2AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.