Honeywell AML21JBC2ED technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21JBC2ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.