
This 24V DC rated panel mount switch has a current rating of 3A and a mechanical life of 25000 cycles. It features a DPDT throw configuration and is terminated with solder. The switch is available in bulk packaging and has an electrical life of 25000 cycles at 125V AC.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
