Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML21JBE2AD-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML21JBE2AD-001 technical specifications.
| Current Rating | 3A |
| Series | AML21 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21JBE2AD-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
