
The AML21JBE3CD is a 24V DC rated, 125V AC rated, 2A current rated, through hole mounted, illuminated pushbutton switch with a silver contact material. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a bulk packaging option and has a straight orientation. It is part of the AML21 series and features a 4PDT throw configuration with PC pins and a panel mount design.
Checking distributor stock and pricing after the page loads.
Honeywell AML21JBE3CD technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |