Honeywell AML21KBA2AC-003 technical specifications.
| Current Rating | 3A |
| Series | AML21 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21KBA2AC-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.