Honeywell AML21KBA2AC-005 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Package Quantity | 1 |
| Series | AML21 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21KBA2AC-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.