Honeywell AML21LBA2AD technical specifications.
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Color | Multiple |
| Mechanical Life | 25000Cycles |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 4PDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21LBA2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
