Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Checking distributor stock and pricing after the page loads.
Honeywell AML21LBE3AC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins|Push-On |
| Mounting | Through Hole|Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | Incandescent Lamp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |