
This 24V DC rated, 125V AC rated DPDT switch features a silver contact material and a current rating of 3A. It is designed for panel mount with a snap-in orientation and solder termination. The switch is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Honeywell AML21MBA2AD technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |