
The AML21MBA2EA switch has a contact material of silver and a gold plating. It can handle up to 2A of current and has an electrical life of 100,000 cycles. The switch is rated for 24V DC and 125V AC. It features a straight orientation and a snap-in mount for panel mounting. The switch has a SPDT throw configuration and a solder termination.
Checking distributor stock and pricing after the page loads.
Honeywell AML21MBA2EA technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
