Switch Push Button N.O./N.C. 4PDT Rectangular Button Alternate Contact Through Hole/Panel Mount PC Pins/Push-On
Honeywell AML21MBA3CD technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins|Push-On |
| Mounting | Through Hole|Panel Mount |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell AML21MBA3CD to view detailed technical specifications.
No datasheet is available for this part.