
The AML21MBA3EA switch from Honeywell features silver contacts with gold plating, supporting a current rating of 2A and a DC rated voltage of 24V. It has a voltage rating of 125V AC and an electrical life of 100,000 cycles. The switch is available in a panel mount or through hole configuration, with a straight orientation and PC pins for termination. The AML21 series switch is suitable for use in a variety of applications, including those requiring a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
Honeywell AML21MBA3EA technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
