
This Honeywell AML21MBE2BB switch features a gold contact material and a panel mount design with snap-in installation. It has a voltage rating of 125V AC and a current rating of 100mA. The switch is rated for 25,000 cycles of electrical life and 25,000 cycles of mechanical life. It is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Honeywell AML21MBE2BB technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
