
This is a 24V DC rated panel mount switch with a silver contact material, capable of handling a current rating of 2A. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch has a straight orientation and a 4PDT throw configuration, with a termination of solder. It is available in a bulk packaging with a package quantity of one. The switch is part of the AML21 series and is designed for on-mom operation.
Checking distributor stock and pricing after the page loads.
Honeywell AML21MBE2CC technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |