This is a 24V DC rated pushbutton switch with a current rating of 2A and a mechanical life of 100000 cycles. It features a silver contact material and a throw configuration of SPDT. The switch is available in a through hole or panel mount package type and has a voltage rating of 125V AC. It is designed for use in applications where a high number of switch cycles is required.
Checking distributor stock and pricing after the page loads.
Honeywell AML21MBE3AA technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
