Honeywell AML22CBB2AD technical specifications.
| Color | Red |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 3A |
| Illumination Color | Red |
| Illumination Type | LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBB2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
