
The AML22CBC3CC is a 24V DC rated, 125V AC rated, 2A current rated pushbutton switch with on-mom function. It features a silver contact material and a mechanical life of 100,000 cycles. The switch is available in a through hole or panel mount package and is illuminated with a red LED. The switch has a straight orientation and a 4PDT throw configuration.
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBC3CC technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |