SWITCH PUSHBUTTON DPDT 3A 125V
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBC3ED technical specifications.
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |