
This 24V DC rated panel mount switch features a silver contact material and a current rating of 2A. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is available in a 4PDT throw configuration with a termination of solder. It is designed for panel mounting with a snap-in orientation and is available in a bulk packaging quantity of one.
Sign in to ask questions about the Honeywell AML22CBD2CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML22CBD2CC technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBD2CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
