
This 24V 2A DPDT on-mom panel mount pushbutton switch features a silver contact material with gold plating, and a rated electrical life of 100,000 cycles. It has a mechanical life of 100,000 cycles and is available in a panel mount configuration with a straight orientation. The switch is rated for 125V AC and 24V DC, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBD2EC technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
