
The AML22CBE2AB is a 24V DC rated, 125V AC rated, 2A current rated SPDT pushbutton switch with a silver contact material. It features a straight orientation and a panel mount design with snap-in mounting. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is illuminated by a red LED and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBE2AB technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
