
DPDT momentary pushbutton switch featuring a 2A contact current rating and 3A overall current rating. Offers LED illumination in red with a silver contact material and plating. Designed for panel mounting with quick connect/solder terminals, this switch boasts a mechanical and electrical life of 25,000 cycles. Rated for 125V AC and 24V DC, it is RoHS compliant.
Honeywell AML22CBF2AC technical specifications.
| Approvals | UL, CSA |
| Color | Black, Red |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 35.6mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 18.9mm |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Width | 18.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBF2AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
