
The AML22CBF8BA is a panel mount pushbutton switch with a gold contact material, rated for 125V and 100mA. It features a SPDT throw configuration and a mechanical life of 100,000 cycles. The switch is designed for on-moment operation and has a solder termination. It is available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |