
The AML22CBJ2BB is a panel mount SPDT on-on switch with a gold contact material. It has a current rating of 100mA and a voltage rating of 125V AC and DC. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is available in a bulk packaging with a single unit per package. The switch is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
