The AML22CBJ3BA is a SPDT on-mom switch with a voltage rating of 125V AC and a current rating of 100mA. It features gold contact material and a mechanical life of 100,000 cycles. The switch is available in a panel mount configuration and has a packaging style of bulk. It is part of the AML22 series and has a termination type of PC pins.
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBJ3BA technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |