The AML22CBJ3BB is a SPDT pushbutton switch with a gold contact material and a current rating of 100mA. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch is rated for 125V AC and DC and is available in a through hole or panel mount configuration. It features a yellow LED illumination and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
