
This 24V DC rated, 2A, 25000 cycle, silver contact, SPDT panel mount switch features a straight orientation and solder termination. It is available in a panel mount package quantity of 1 and is packaged in bulk. The switch has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The illumination type is LED with a yellow color. The switch is part of the AML22 series and has a contact material of silver.
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBK2AB technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
