
The AML22CBK2BC is a DPDT on-mom panel mount switch with a gold contact material, rated for 125V AC and 100mA current. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is available in a panel mount configuration with a straight orientation and can be mounted via solder termination. It is packaged in bulk quantities and is part of the AML22 series.
Sign in to ask questions about the Honeywell AML22CBK2BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML22CBK2BC technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBK2BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
