
This 24V DC rated panel mount switch features a 2A current rating and 125V AC voltage rating. It has a 4PDT throw configuration and is designed for 100,000 mechanical and electrical cycles. The switch is available in a panel mount configuration with a snap-in mount and is terminated with solder. The illumination type is LED with a yellow color.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |