
The AML22CBK2CD is a 24V DC rated panel mount pushbutton switch with a current rating of 2A and a voltage rating of 125V AC. It features silver contacts and a throw configuration of 4PDT. The switch has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. It is available in a bulk packaging with a panel mount and snap-in mount options. The switch is illuminated with a yellow LED and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBK2CD technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
