
DPDT momentary pushbutton switch featuring a 2A contact current rating and 3A overall current rating. Offers LED illumination in yellow, with a DC rated voltage of 24V and AC voltage rating of 125V. Includes quick connect/solder terminals for straight orientation and a panel mount, snap-in design. Achieves 100,000 cycles for both electrical and mechanical life, with silver contact material. Approvals include UL and CSA, and the component is RoHS compliant.
Honeywell AML22CBM2AC technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Height | 40.4mm |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Length | 20.3mm |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBM2AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
