The AML22CBM2ED is a 24V DC rated, 125V AC rated, 2A current rated panel mount DPDT pushbutton switch with a yellow illumination color and LED illumination type. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a panel mount package with a snap-in mount and a straight orientation. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBM2ED technical specifications.
| Actuator Color | Yellow |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |