
The AML22CBM8AD is a DPDT panel mount switch with a current rating of 3A and a DC rated voltage of 24V. It features silver contacts and is compliant with RoHS regulations. The switch has a panel mount design with a snap-in termination and is available in an illuminated configuration with a yellow LED illumination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML22CBM8AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 3A |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | AML22 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBM8AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.