
The AML22CBR8AC is a DPDT panel mount switch with a silver contact material, rated for 3A and 125V AC, and 24V DC. It features a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a bulk packaging and has a straight orientation. It is suitable for on-moment switch function and has a solder termination.
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBR8AC technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |